text.skipToContent text.skipToNavigation

Manufacturer Part #

NUF2101MT1G

NUF2101 Series USB 1.1 DownStream EMI Filter w/ ESD Protection - TSOP-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
onsemi NUF2101MT1G - Technical Attributes
Attributes Table
Rated Current: 1mA
DC Resistance-Max: 33.7Ω
Dimension: H  1.09mm x L  3mm x W  1.5mm
Type: Other
Package Style:  SC-74 (TSOP-6)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,152.00
USD
Quantity
Unit Price
3,000
$0.195
6,000
$0.192
9,000
$0.191
12,000
$0.19
15,000+
$0.187
Product Variant Information section