PLF-15D1 in Std. Mfr. Pkg by Adam Tech | EMI Filters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PLF-15D1

PLF Series 15 A 3.3 nF Medium Outline Chassis Mount EMI/RFI Power Line Filter

ECAD Model:
Mfr. Name: Adam Tech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Adam Tech PLF-15D1 - Technical Attributes
Attributes Table
Rated Current: 15A
Capacitance: 3.3nF
Dimension: H  52mm x L  82mm x W  37mm
Type: Line
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$38,770.00
USD
Quantity
Unit Price
1,000+
$38.77
Product Variant Information section