text.skipToContent text.skipToNavigation

Manufacturer Part #

ACML-0603-310-T

31 Ohms @ 100 MHz 0603 (1608 Metric) 500mA 50mOhm Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Abracon ACML-0603-310-T - Technical Attributes
Attributes Table
Impedance: 31Ω
Tolerance (%): ±25%
Rated Current: 600mA
DC Resistance-Max: 350mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$64.80
USD
Quantity
Unit Price
4,000
$0.0162
12,000
$0.0159
20,000
$0.0157
60,000
$0.0153
100,000+
$0.015
Product Variant Information section