text.skipToContent text.skipToNavigation

Manufacturer Part #

ACML-0805-070-T

ACML Series 0805 7 Ohm 2200 mA 0.05 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ACML-0805-070-T - Technical Attributes
Attributes Table
Impedance:
Tolerance (%): ±25%
Rated Current: 2200mA
DC Resistance-Max: 0.05Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
52000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$941.20
USD
Quantity
Unit Price
4,000
$0.0191
12,000
$0.0186
20,000
$0.0184
40,000
$0.0181
80,000+
$0.0177
Product Variant Information section