text.skipToContent text.skipToNavigation

Manufacturer Part #

B65527A2000X

B65527 Series PCB Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B65527A2000X - Technical Attributes
Attributes Table
Operating Temp Range: 155°C
Dimension: L  9.8mm x W  4.5mm x H  0.6mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$950.00
USD
Quantity
Unit Price
1,000
$0.48
2,000
$0.475
3,000
$0.47
4,000+
$0.465
Product Variant Information section