text.skipToContent text.skipToNavigation

Manufacturer Part #

BBBK00160808601Y00

Ferrite Chip Bead 600Ohm 300mA 0.5Ohm Multilayer 2-Pin 0603 T/R

Product Specification Section
Pulse Electronics BBBK00160808601Y00 - Technical Attributes
Attributes Table
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 300mA
DC Resistance-Max: 0.5Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$108.80
USD
Quantity
Unit Price
4,000
$0.0272
12,000
$0.0265
16,000
$0.0264
40,000
$0.0258
60,000+
$0.0253