Manufacturer Part #
BBBK00160808601Y00
Ferrite Chip Bead 600Ohm 300mA 0.5Ohm Multilayer 2-Pin 0603 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Pulse Electronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Package Style:SMD-2 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2322 | ||||||||||
Product Specification Section
Pulse Electronics BBBK00160808601Y00 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics BBBK00160808601Y00 - Technical Attributes
Attributes Table
| Impedance: | 600Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 300mA |
| DC Resistance-Max: | 0.5Ω |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Package Style: | SMD-2 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
4,000
$0.0126
8,000
$0.0124
16,000
$0.0122
20,000
$0.0121
60,000+
$0.0117
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
SMD-2
Mounting Method:
Surface Mount