text.skipToContent text.skipToNavigation

Manufacturer Part #

BBBK00160808601Y00

Ferrite Chip Bead 600Ohm 300mA 0.5Ohm Multilayer 2-Pin 0603 T/R

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics BBBK00160808601Y00 - Technical Attributes
Attributes Table
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 300mA
DC Resistance-Max: 0.5Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,404.00
USD
Quantity
Unit Price
4,000
$0.0126
8,000
$0.0124
16,000
$0.0122
20,000
$0.0121
60,000+
$0.0117
Product Variant Information section