text.skipToContent text.skipToNavigation

Manufacturer Part #

BLA2ABB121SN4D

BLA2A Series 120 Ohm 50 mA 0.60 Ohm Surface Mount EMI Suppression Filter

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2424
Product Specification Section
Murata BLA2ABB121SN4D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 50mA
DC Resistance-Max: 600mΩ
Case Size: 0804 (2010 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,980.00
USD
Quantity
Unit Price
10,000+
$0.198