Manufacturer Part #
BLA2ABB121SN4D
BLA2A Series 120 Ohm 50 mA 0.60 Ohm Surface Mount EMI Suppression Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLA2ABB121SN4D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLA2ABB121SN4D - Technical Attributes
Attributes Table
| Impedance: | 120Ω |
| Rated Current: | 50mA |
| DC Resistance-Max: | 600mΩ |
| Case Size: | 0804 (2010 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000+
$0.198
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount