text.skipToContent text.skipToNavigation

Manufacturer Part #

BLA31AG102SN4D

BLA Series 1206 1 kOhm 50 mA 0.45 DCR SMT Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2504
Product Specification Section
Murata BLA31AG102SN4D - Technical Attributes
Attributes Table
Impedance:
Rated Current: 50mA
DC Resistance-Max: 0.45Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,140.00
USD
Quantity
Unit Price
4,000+
$0.285