text.skipToContent text.skipToNavigation

Manufacturer Part #

BLA31AG121SN4D

BLA Series 1206 120 Ohm 150 mA 0.2 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLA31AG121SN4D - Technical Attributes
Attributes Table
No of Elements: 4
Impedance: 120Ω
Rated Current: 150mA
DC Resistance-Max: 200mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  3.2mm x W  1.6mm x H  1mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
4,000+
$0.25