text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15BD601SZ1D

Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 0.2A 0.65Ohm DCR 0402 Automotive T/

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM15BD601SZ1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 0.2A
DC Resistance-Max: 0.65Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$482.00
USD
Quantity
Unit Price
10,000
$0.0482
20,000
$0.0474
30,000+
$0.0466
Product Variant Information section