text.skipToContent text.skipToNavigation

Référence fabricant

BLM15HB221SN1D

BLM Series 0402 220 Ohm 250 mA 1 Ohm DCR Surface Mount Ferrite Bead

Modèle ECAD:
Nom du fabricant: Murata
Emballage standard:
Code de date: 2533
Product Specification Section
Murata BLM15HB221SN1D - Caractéristiques techniques
Attributes Table
Impedance: 220Ω
Rated Current: 250mA
DC Resistance-Max:
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Méthode de montage : Surface Mount
Fonctionnalités et applications

Murata Electronics is a global leader in EMC Solutions using its ceramic dielectric and ferrite technologies to produce high performance EMI suppression filters. Murata’s EMI offering consists of several solutions: ferrite beads, terminal capacitors, and common mode chokes.

One of the more popular methods for reducing EMI is the use of ferrite chip beads. These ferrite chips have physical and constructional properties that make them ideal filters. They also are very simple to install because there is no need for a ground design. 

Murata Electronics, in the BLM series, offers application specific solutions. The BLM series is comprised of R series (for digital interface), A series (for standard), B series (for high speed signal), P series (for large current), and H/E/G series (for GHz range noise suppression).

Murata Electronics’ surface mount ferrite beads are available in standard EIA packages ranging from 0201 to 1806. The also offer EMI Ferrite chip beads in an array package.

Perfect for GHz range noise suppression applications the  BLM15HB221SN1D is an 0402 ferrite chip bead, with an impedance of 220 Ohms at 250 mA.

Note: The “D” on the end of the part number BLM15HB221SN1D denotes paper taping 180mm reel. This is the standard ordering code from Murata Electronics for tape and reel for the BLM15HB221SN1D.

Pricing Section
Stock global :
90 000
États-Unis:
90 000
Sur commande :Order inventroy details
1 690 000
Stock d'usine :Stock d'usine :
0
Délai d'usine :
11 Semaines
Commande minimale :
10000
Multiples de :
10000
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
145,00 $
USD
Quantité
Prix unitaire
10 000
$0.0145
20 000
$0.0143
40 000
$0.0141
50 000
$0.014
150 000+
$0.0136