text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15HD182SH1D

BLM Series 0402 1.8 kOhm 200 mA 2.2 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM15HD182SH1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 1.8kΩ
Tolerance (%): ±25%
Rated Current: 200mA
DC Resistance-Max: 2.2Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,305.00
USD
Quantity
Unit Price
10,000
$0.0479
20,000
$0.0471
30,000
$0.0466
40,000+
$0.0461