text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15HG102SH1D

0402 1 kOhm ±25% 100 MHz 250 mA 1.1 Ohm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM15HG102SH1D - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 1kΩ
Tolerance (%): ±25%
Rated Current: 250mA
DC Resistance-Max: 1.1Ω
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$1,140.00
USD
Quantity
Unit Price
10,000+
$0.114
Product Variant Information section