text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15HG601SN1D

BLM15 Series 0402 600 Ohm 300 mA 0.7 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM15HG601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 300mA
DC Resistance-Max: 0.7Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
50,000
USA:
50,000
360,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,000.00
USD
Quantity
Unit Price
10,000+
$0.10