text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PD121SZ1D

120 Ohms 100MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 1.3A 90mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Murata BLM15PD121SZ1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 1.3A
DC Resistance-Max: 90mΩ
Case Size: 0402 (1005 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Package Style:  SMD-2
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$65.00
USD
Quantity
Unit Price
10,000
$0.0065
30,000
$0.0063
50,000
$0.0062
100,000
$0.0061
200,000+
$0.0059
Product Variant Information section