text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM15PX121SN1D

BLM15PX Series 0402 120 Ω 2 A 55 mΩ DCR Inductor Chip Ferrite Bead

Product Specification Section
Murata BLM15PX121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 2A
DC Resistance-Max: 55mΩ
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
30,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
50000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,090.00
USD
Quantity
Unit Price
10,000
$0.0229
20,000
$0.0226
30,000
$0.0224
40,000
$0.0222
50,000+
$0.0218