Manufacturer Part #
BLM15PX221SN1D
BL Series 0402 220 Ω 1.4 A Surface Mount Single Circuit Chip Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2528 | ||||||||||
Product Specification Section
Murata BLM15PX221SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM15PX221SN1D - Technical Attributes
Attributes Table
| Impedance: | 220Ω |
| Rated Current: | 1.4A |
| DC Resistance-Max: | 100mΩ |
| Case Size: | 0402 (1005 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0229
20,000
$0.0226
30,000
$0.0224
40,000
$0.0222
50,000+
$0.0218
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount