Manufacturer Part #
BLM15PX330SN1D
BLM15 Series 0402 33 Ohm 3 A 22 mOhm DCR Chip Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2604 | ||||||||||
Product Specification Section
Murata BLM15PX330SN1D - Technical Attributes
Attributes Table
| Filter Type: | Power-Line |
| Impedance: | 33Ω |
| Rated Current: | 3A |
| DC Resistance-Max: | 22mΩ |
| Case Size: | 0402 (1005 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
30,000
USA:
30,000
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
10,000
$0.0229
20,000
$0.0226
30,000
$0.0224
40,000
$0.0222
50,000+
$0.0218
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount