text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18EG101TN1D

BLM Series 0603 100 Ohm 2 A 0.045 Ohm DCR Surface Mount Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2620
Product Specification Section
Murata BLM18EG101TN1D - Technical Attributes
Attributes Table
Impedance: 100Ω
Rated Current: 2000mA
DC Resistance-Max: 0.045Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
28,000
USA:
28,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
4,000+
$0.215