text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18HG102SN1D

BLM Series 0603 1 kOhm 100 mA 1.6 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2319
Product Specification Section
Murata BLM18HG102SN1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 100mA
DC Resistance-Max: 1.6Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500,000
Germany (Online Only):
500,000
520,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$178.80
USD
Quantity
Web Price
4,000
$0.0447
12,000
$0.0431
20,000
$0.0424
80,000
$0.0405
120,000+
$0.0393