text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18HG601SN1D

BLM Series 0603 600 Ohm 200 mA 1 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2609
Product Specification Section
Murata BLM18HG601SN1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 200mA
DC Resistance-Max:
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$620.00
USD
Quantity
Unit Price
4,000
$0.155
8,000
$0.153
12,000+
$0.151