Manufacturer Part #
BLM18HK601SN1D
BLM Series 0603 700 Ohm 100 mA 0.9 Ohm DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM18HK601SN1D - Technical Attributes
Attributes Table
| Filter Type: | GHz Band |
| Impedance: | 700Ω |
| Tolerance (%): | ±40% |
| Rated Current: | 100mA |
| DC Resistance-Max: | 0.9Ω |
| Case Size: | 0603 (1608 Metric) |
| Frequency-Max: | 1GHz |
| Operating Temp Range: | -55°C to +125°C |
| Dimension: | L 1.6mm x W 0.8mm x H 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0697
8,000
$0.0676
12,000
$0.0448
16,000
$0.0445
20,000+
$0.0435
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount