text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG102SZ1D

1 kOhms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 1A 200mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18KG102SZ1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 2
Impedance: 1kΩ
Rated Current: 1A
DC Resistance-Max: 200mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.95mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$296.00
USD
Quantity
Unit Price
4,000
$0.074
8,000
$0.0727
12,000
$0.072
16,000
$0.0715
20,000+
$0.0699