text.skipToContent text.skipToNavigation
Product Specification Section
Murata BLM18KG300TN1D - Technical Attributes
Attributes Table
Impedance: 30Ω
Rated Current: 3300mA
DC Resistance-Max: 0.01Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
289
USA:
289
Cost Per Unit
$3.84
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Unit Price:
$0.34 USD Each
Total
$7.68
USD

$7.00 reeling fee is amortized over the number of components for each reel.
Mini-Reels are a custom product and are non-cancelable and non-returnable.