text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG700TN1D

BLM Series 0603 70 Ohm 3500 mA 0.022 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2223
Product Specification Section
Murata BLM18KG700TN1D - Technical Attributes
Attributes Table
Impedance: 70Ω
Rated Current: 3.5A
DC Resistance-Max: 22mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
44,000
USA:
44,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$80.00
USD
Quantity
Web Price
4,000
$0.02
12,000
$0.0193
20,000
$0.019
60,000
$0.0183
100,000+
$0.0177