Manufacturer Part #
BLM18PG600SN1D
BLM Series 0603 60 Ohm 500 mA 0.1 DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2526 | ||||||||||
Product Specification Section
Murata BLM18PG600SN1D - Technical Attributes
Attributes Table
| Impedance: | 60Ω |
| Rated Current: | 500mA |
| DC Resistance-Max: | 0.1Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
152,000
USA:
152,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
4,000
$0.0194
12,000
$0.019
20,000
$0.0187
40,000
$0.0185
80,000+
$0.018
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount