text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18RK121SN1D

BLM18 Series 0603 120 Ohm 200 mA 250 mOhm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18RK121SN1D - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 200mA
DC Resistance-Max: 250mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$276.00
USD
Quantity
Unit Price
4,000
$0.069
8,000
$0.0678
12,000
$0.0671
16,000
$0.0666
20,000+
$0.0651