text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18SN220TN1D

Ferrite Beads Multi-Layer 22Ohm 7Ohm 100MHz 8A 4mOhm DCR 0603 T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2536
Product Specification Section
Murata BLM18SN220TN1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 22Ω
Tolerance (%): ±7%
Rated Current: 8A
DC Resistance-Max: 0.004Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$202.00
USD
Quantity
Unit Price
4,000
$0.0505
8,000
$0.0496
12,000
$0.0491
16,000
$0.0488
20,000+
$0.0477