text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18SN220TZ1D

BLM Series 0603 22 Ohm 5 A 100 MHz 4 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18SN220TZ1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 22Ω
Rated Current: 8A
DC Resistance-Max: 4mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$676.00
USD
Quantity
Unit Price
4,000
$0.169
8,000+
$0.166