Manufacturer Part #
BLM21BD222SN1L
BLM Series 0805 2.25 kOhm 200 mA 0.6 DCR Surface Mount Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Murata BLM21BD222SN1L - Technical Attributes
Attributes Table
| Impedance: | 2.25kΩ |
| Rated Current: | 200mA |
| DC Resistance-Max: | 0.6Ω |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0565
6,000
$0.0555
9,000
$0.055
15,000
$0.0543
30,000+
$0.0528
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount