text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21PG121SN1D

BLM Series 0805 120 Ohm 3000 mA 0.03 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM21PG121SN1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 3000mA
DC Resistance-Max: 0.03Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
32,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$534.00
USD
Quantity
Unit Price
4,000
$0.0275
12,000
$0.0268
16,000
$0.0267
40,000
$0.0261
60,000+
$0.0256