text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31KN801SZ1L

BLM Series 1206 800 Ohm 2.5 A 50 mOhm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM31KN801SZ1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 800Ω
Tolerance (%): ±25%
Rated Current: 2.5A
DC Resistance-Max: 50mΩ
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$887.50
USD
Quantity
Unit Price
2,500+
$0.355