text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31PG330SN1L

BLM Series 1206 33 Ohm 6000 mA 0.009 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM31PG330SN1L - Technical Attributes
Attributes Table
Impedance: 33Ω
Rated Current: 6000mA
DC Resistance-Max: 0.009Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
USA:
9,000
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$885.00
USD
Quantity
Unit Price
3,000+
$0.295