Manufacturer Part #
BLM31PG391SH1L
BLM Series 1206 390 Ohm 2 A 0.05 Ohm DCR Chip Ferrite Bead
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2405 | ||||||||||
Product Specification Section
Murata BLM31PG391SH1L - Technical Attributes
Attributes Table
| Impedance: | 390Ω |
| Rated Current: | 2A |
| DC Resistance-Max: | 50mΩ |
| Case Size: | 1206 (3216 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
27,000
USA:
27,000
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0986
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount