text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31PG391SH1L

BLM Series 1206 390 Ohm 2 A 0.05 Ohm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM31PG391SH1L - Technical Attributes
Attributes Table
Impedance: 390Ω
Rated Current: 2A
DC Resistance-Max: 50mΩ
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.103
9,000
$0.102
12,000
$0.101
15,000+
$0.0986