text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31PG391SN1L

BLM Series 1206 390 Ohm 2 A 0.05 DCR SMT DC Power Line Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2525
Product Specification Section
Murata BLM31PG391SN1L - Technical Attributes
Attributes Table
Impedance: 390Ω
Rated Current: 2000mA
DC Resistance-Max: 50mΩ
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$270.00
USD
Quantity
Unit Price
3,000
$0.09
6,000
$0.0884
9,000
$0.0875
12,000
$0.0869
15,000+
$0.0849