text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31SN500SZ1L

BLM Series 1206 50 Ohm 12 A 1.6 mOhm Single Line Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2614
Product Specification Section
Murata BLM31SN500SZ1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 50Ω
Rated Current: 12A
DC Resistance-Max: 1.6mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,215.00
USD
Quantity
Unit Price
3,000+
$0.405