text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM41PG471SN1L

BLM Series 1206 470 Ohm 2000 mA 0.05 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM41PG471SN1L - Technical Attributes
Attributes Table
Impedance: 470Ω
Rated Current: 2A
DC Resistance-Max: 50mΩ
Case Size: 1806 (4516 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
27,500
USA:
27,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,012.50
USD
Quantity
Unit Price
2,500+
$0.405