text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH1608HM102-T

FBMH Series 0603 1 kOhm ±25% 500 mA 0.35 Ohm Power Line Chip Bead Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2610
Product Specification Section
TAIYO YUDEN FBMH1608HM102-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 1kΩ
Rated Current: 600mA
DC Resistance-Max: 350mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
36,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$388.80
USD
Quantity
Unit Price
4,000
$0.0972
8,000
$0.0955
12,000
$0.0946
16,000
$0.0939
20,000+
$0.0918
Product Variant Information section