text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH1608HM102-TV

Ferrite Beads Power Chip 1KOhm 25% 100MHz 600mA 350mOhm DCR 0603

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN FBMH1608HM102-TV - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 1000Ω
Tolerance (%): ±25%
Rated Current: 0.6A
DC Resistance-Max: 0.35Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$200.00
USD
Quantity
Unit Price
4,000
$0.05
8,000
$0.0492
12,000
$0.0487
16,000
$0.0484
20,000+
$0.0473
Product Variant Information section