text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH3225HM202NT

FBMH Series 1210 2 kOhm ±30% 1.2 A 0.13 Ohm Power Line Chip Bead Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2622
Product Specification Section
TAIYO YUDEN FBMH3225HM202NT - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 2kΩ
Tolerance (%): ±30%
Rated Current: 1.2A
DC Resistance-Max: 130mΩ
Case Size: 1210 (3225 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
3,000
$0.335
5,000+
$0.325