text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH4532HM202-T

FBMH Series 1812 2 kOhm ±25% 1.3 A 0.13 Ohm DCR SMT Chip Bead Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Date Code: 2030
Product Specification Section
TAIYO YUDEN FBMH4532HM202-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 2kΩ
DC Resistance-Max: 130mΩ
Case Size: 1812 (4532 Metric)
Operating Temp Range: -40°C to +125°C
Dimension: L  4.5mm x W  3.2mm x H  3.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
867
USA:
867
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.61
USD
Quantity
Unit Price
1
$0.61
15
$0.515
50
$0.475
250
$0.42
1,000+
$0.37