Manufacturer Part #
ILBB0805ER102V
ILBB-0805 1K 25% ER E3
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ILBB0805ER102V - Technical Attributes
Attributes Table
| Impedance: | 1kΩ |
| Rated Current: | 100mA |
| DC Resistance-Max: | 350mΩ |
| Case Size: | 0805 (2012 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
4,000
$0.0133
12,000
$0.013
20,000
$0.0128
60,000
$0.0125
100,000+
$0.0123
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount