text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMCC451611T720NG

Ferrite Beads Power Chip 72Ohm 30% 100MHz 6A 0.007Ohm DCR 1806 T/R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSMCC451611T720NG - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 72Ω
Rated Current: 6A
DC Resistance-Max: 7mΩ
Case Size: 1806 (4516 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: H  1.3mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$101.60
USD
Quantity
Unit Price
2,000
$0.0508
6,000
$0.0495
8,000
$0.0491
20,000
$0.0481
30,000+
$0.047
Product Variant Information section