text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMGA201208T121RG

FERRITE BEAD, HIGH CURRENT CHIP, 0805, 120 OHMS±25%, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSMGA201208T121RG - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 2.5A
DC Resistance-Max: 0.032Ω
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -40°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$196.00
USD
Quantity
Unit Price
4,000
$0.049
8,000
$0.0481
12,000+
$0.0472
Product Variant Information section