text.skipToContent text.skipToNavigation

Manufacturer Part #

LSMGA453232L202RG

FBMH Series 1812 2 kOhm ±25% 1.3 A 0.13 Ohm DCR SMT Chip Bead Inductor

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TAIYO YUDEN LSMGA453232L202RG - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 2kΩ
DC Resistance-Max: 130mΩ
Case Size: 1812 (4532 Metric)
Operating Temp Range: -40°C to +125°C
Dimension: L  4.5mm x W  3.2mm x H  3.5mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$391.60
USD
Quantity
Unit Price
2,000+
$0.1958
Product Variant Information section