Manufacturer Part #
MMZ1005S241CT000
FERRITE CHIP BEAD 240 OHM SMD
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TDK | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TDK MMZ1005S241CT000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK MMZ1005S241CT000 - Technical Attributes
Attributes Table
| Impedance: | 240Ω |
| Rated Current: | 400mA |
| DC Resistance-Max: | 400mΩ |
| Case Size: | 0402 (1005 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
10,000
$0.0173
20,000
$0.0171
30,000
$0.0169
50,000
$0.0167
100,000+
$0.0163
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount